Image for CN0251-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0251-000

DigiKey Part Number
CN0251-000-ND
Manufacturer
Manufacturer Product Number
CN0251-000
Description
LABEL HEAT SHRINKABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrinkable Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
-
Color
-
Material
-
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00040,54245 Kč121 627,35 Kč
Unit Price without VAT:40,54245 Kč
Unit Price with VAT:49,05636 Kč

Other Suppliers on DigiKey

3 500In Stock
Ships from WEC