
1551V12BK | |
|---|---|
DigiKey Part Number | 164-1551V12BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551V12BK |
Description | BOX ABS BLACK 2.36" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 2.360" Dia (59.94mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V12BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.360" Dia (59.94mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 4.36in² (28.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 5 | 64,08600 Kč | 320,43 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 53,87240 Kč | 1 346,81 Kč |
| 50 | 50,03820 Kč | 2 501,91 Kč |
| 100 | 46,49590 Kč | 4 649,59 Kč |
| 250 | 42,22192 Kč | 10 555,48 Kč |
| 500 | 39,26794 Kč | 19 633,97 Kč |
| 1 000 | 36,53316 Kč | 36 533,16 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |











