ATUM-4/1-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 107,20520 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4 722
Unit Price: 191,24000 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-4/1-0-SP

DigiKey Part Number
ATUM-4/1-0-SP-150-ND
Manufacturer
Manufacturer Product Number
ATUM-4/1-0-SP
Description
HEATSHRINK 0.157" X 492.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
492.1' (150.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.157" (3.99mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-4/1-0-STKTE Connectivity Raychem Cable Protection0484-ATUM-4/1-0-STK-ND107,20520 KčParametric Equivalent
ATUM-4/1-0-STKTE Connectivity Raychem Cable Protection4 722ATM041K-ND191,24000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 4MM X 4'
In-Stock: 4722
Unit Price: 191,24000 Kč