Parametric Equivalent
Parametric Equivalent

ATUM-4/1-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-4/1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-4/1-0-SP |
Description | HEATSHRINK 0.157" BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATUM-4/1-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-4/1-0-STK-ND | 107,20520 Kč | Parametric Equivalent |
| ATUM-4/1-0-STK | TE Connectivity Raychem Cable Protection | 4 722 | ATM041K-ND | 191,24000 Kč | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | 66,14393 Kč | 9 921,59 Kč |
| Unit Price without VAT: | 66,14393 Kč |
|---|---|
| Unit Price with VAT: | 80,03416 Kč |


