ATUM-3/1-0-MS-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 25
Unit Price: 160,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 141,19000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 180
Unit Price: 195,21000 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-3/1-0-MS-STK

DigiKey Part Number
ATUM-310K-ND
Manufacturer
Manufacturer Product Number
ATUM-3/1-0-MS-STK
Description
HEATSHRINK DUAL WALL 3MM X 4'
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.039" (0.99mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.118" (3.00mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-3/1-0-STKTE Connectivity Raychem Cable Protection25484-ATUM-3/1-0-STK-ND160,80000 KčParametric Equivalent
ATUM-3/1-0-STKTE Connectivity Raychem Cable Protection0ATU031K-ND141,19000 KčParametric Equivalent
DWHF-3/1-0-STKTE Connectivity Raychem Cable Protection1 180484-DWHF-3/1-0-STK-ND195,21000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes