ATUM-24/6-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 333
Unit Price: 463,41000 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 262.5' (80.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/6-0-SP

DigiKey Part Number
ATUM-24/6-0-SP-80-ND
Manufacturer
Manufacturer Product Number
ATUM-24/6-0-SP
Description
HEATSHRINK 0.945" X 262.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 262.5' (80.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.088" (2.25mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
262.5' (80.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.945" (24.00mm)
Base Product Number
Inner Diameter - Recovered
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB07744001TE Connectivity Raychem Cable Protection1 333484-NB07744001-ND463,41000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 24MM X 4'
In-Stock: 11
Unit Price: 136,83295 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 11,73226 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 11,08428 Kč
HEATSHRINK 0.945"X80M BLK METER
In-Stock: 0
Unit Price: 547,46000 Kč