ATUM-24/6-0-60MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 18,94931 Kč
Datasheet
Image for ATUM-24/6-0-60MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-24/6-0-60MM

DigiKey Part Number
ATUM-24/6-0-60MM-ND
Manufacturer
Manufacturer Product Number
ATUM-24/6-0-60MM
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 0.196' (60.00mm, 2.36")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.088" (2.25mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.196' (60.00mm, 2.36")
Shelf Life
60 Months
Inner Diameter - Supplied
0.945" (24.00mm)
Base Product Number
Inner Diameter - Recovered
0.236" (5.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-24/6-0-60MMTE Connectivity01111-ATUM-24/6-0-60MM-ND18,94931 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00011,08428 Kč33 252,84 Kč
Unit Price without VAT:11,08428 Kč
Unit Price with VAT:13,41198 Kč
Alternate Length
HEATSHRINK DUAL WALL 24MM X 4'
In-Stock: 11
Unit Price: 136,83295 Kč
HEATSHRINK 0.945" X 262.5' BLACK
In-Stock: 0
Unit Price: 6 465,41354 Kč
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 11,73226 Kč
HEATSHRINK 0.945"X80M BLK METER
In-Stock: 0
Unit Price: 547,46000 Kč