
ATUM-24/6-0-45MM | |
|---|---|
DigiKey Part Number | ATUM-24/6-0-45MM-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-24/6-0-45MM |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.147' (45.00mm, 1.77") | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.088" (2.25mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,81242 Kč | 11 812,42 Kč |
| Unit Price without VAT: | 11,81242 Kč |
|---|---|
| Unit Price with VAT: | 14,29303 Kč |





