


99M0111-12-0 | |
|---|---|
DigiKey Part Number | A119542-DS-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-12-0 |
Description | HOOK-UP STRND 12AWG BLACK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 5 | 103,68800 Kč | 518,44 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 92,51720 Kč | 2 312,93 Kč |
| 50 | 88,03200 Kč | 4 401,60 Kč |
| 100 | 83,72950 Kč | 8 372,95 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |





