Parametric Equivalent

99M0111-12-2 | |
|---|---|
DigiKey Part Number | 99M0111-12-2-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-12-2 |
Description | HOOK-UP DL WALL STRND 12AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/0.0118" Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 281 | 45,88796 Kč | 150 558,40 Kč |
| Unit Price without VAT: | 45,88796 Kč |
|---|---|
| Unit Price with VAT: | 55,52443 Kč |




