Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

696636-1 | |
|---|---|
DigiKey Part Number | 484-696636-1-ND |
Manufacturer | |
Manufacturer Product Number | 696636-1 |
Description | KIT-6,#10,NI+RT555-.375X1.00 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
EDA/CAD Models | 696636-1 Models |
Category | Width - Outer Edges 0.468" (11.89mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Overall 1.168" (29.67mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 6 AWG |
Terminal Type Flat Sided | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930247 | Molex | 2 946 | WM14256CT-ND | 20,58000 Kč | Parametric Equivalent |
| 0191930849 | Molex | 0 | 0191930849-ND | 12,58410 Kč | Parametric Equivalent |
| R14-5 | JST Sales America Inc. | 1 757 | 455-3294-ND | 7,35000 Kč | Parametric Equivalent |
| R14-5(100)(N)(NJ) | JST Sales America Inc. | 0 | 455-R14-5(100)(N)(NJ)-ND | 5,08150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 730,58130 Kč | 146 116,26 Kč |
| Unit Price without VAT: | 730,58130 Kč |
|---|---|
| Unit Price with VAT: | 884,00337 Kč |



