
0191930247 | |
|---|---|
DigiKey Part Number | WM14256TR-ND - Tape & Reel (TR) WM14256CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930247 |
Description | CONN RING FLAT 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930247 Models |
Category | Length - Overall 1.188" (30.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.485" (12.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 50 | 15,57220 Kč | 778,61 Kč |
| 100 | 14,82880 Kč | 1 482,88 Kč |
| 250 | 13,89900 Kč | 3 474,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,25092 Kč | 7 125,46 Kč |
| 1 000 | 13,57038 Kč | 13 570,38 Kč |
| 1 500 | 13,18773 Kč | 19 781,60 Kč |
| 2 500 | 12,72092 Kč | 31 802,30 Kč |
| 3 500 | 12,42266 Kč | 43 479,31 Kč |
| 5 000 | 12,11404 Kč | 60 570,20 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




