
650072N006 | |
|---|---|
DigiKey Part Number | 650072N006-ND |
Manufacturer | |
Manufacturer Product Number | 650072N006 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Blue, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 230,62986 Kč | 115 314,93 Kč |
| Unit Price without VAT: | 230,62986 Kč |
|---|---|
| Unit Price with VAT: | 279,06213 Kč |











