
TMPW 50-115 | |
|---|---|
DigiKey Part Number | 1951-TMPW50-115-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 50-115 |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3.333A 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 50-115 Models |
Category | Power (Watts) 50 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Approval Agency CB, cURus |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 3.333A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,16000 Kč | 740,16 Kč |
| 5 | 712,71600 Kč | 3 563,58 Kč |
| 10 | 701,16200 Kč | 7 011,62 Kč |
| 25 | 686,13760 Kč | 17 153,44 Kč |
| 50 | 674,97160 Kč | 33 748,58 Kč |
| 100 | 663,97450 Kč | 66 397,45 Kč |
| 250 | 649,69472 Kč | 162 423,68 Kč |
| Unit Price without VAT: | 740,16000 Kč |
|---|---|
| Unit Price with VAT: | 895,59360 Kč |

