




TPP 150-148A-J | |
|---|---|
DigiKey Part Number | 1951-2847-ND |
Manufacturer | |
Manufacturer Product Number | TPP 150-148A-J |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 150-148A-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3.13 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,54000 Kč | 1 880,54 Kč |
| 5 | 1 791,15400 Kč | 8 955,77 Kč |
| 10 | 1 753,92700 Kč | 17 539,27 Kč |
| 25 | 1 705,93000 Kč | 42 648,25 Kč |
| 50 | 1 670,47960 Kč | 83 523,98 Kč |
| 100 | 1 635,77400 Kč | 163 577,40 Kč |
| Unit Price without VAT: | 1 880,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,45340 Kč |




