
55PC1121-22-6/9-9 | |
|---|---|
DigiKey Part Number | 55PC1121-22-6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1121-22-6/9-9 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Shield Type | Braid | |
Length | 5000' (1524.0m) | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0065" (0.165mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,90304 Kč | 114 515,20 Kč |
| Unit Price without VAT: | 22,90304 Kč |
|---|---|
| Unit Price with VAT: | 27,71268 Kč |










