12 AWG Hook-Up Wire 37/28 Black 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-12-0

DigiKey Part Number
55A0111-12-0-ND
Manufacturer
Manufacturer Product Number
55A0111-12-0
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Black 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
-
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 50026,03836 Kč65 095,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,03836 Kč
Unit Price with VAT:31,50642 Kč