12 AWG Hook-Up Wire 37/28 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-12-9

DigiKey Part Number
55A0111-12-9-ND
Manufacturer
Manufacturer Product Number
55A0111-12-9
Description
HOOK-UP STRND 12AWG 600V WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 White 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.103" (2.62mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00032,92214 Kč65 844,28 Kč
Manufacturers Standard Package
Unit Price without VAT:32,92214 Kč
Unit Price with VAT:39,83579 Kč