
500002-1 | |
|---|---|
DigiKey Part Number | A003-10-ND |
Manufacturer | |
Manufacturer Product Number | 500002-1 |
Description | SPIRAL WRAP 1/2" X 10' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,51000 Kč | 710,51 Kč |
| 2 | 653,43500 Kč | 1 306,87 Kč |
| 3 | 622,19333 Kč | 1 866,58 Kč |
| 5 | 584,94800 Kč | 2 924,74 Kč |
| 7 | 561,66571 Kč | 3 931,66 Kč |
| 10 | 537,99700 Kč | 5 379,97 Kč |
| 25 | 481,63960 Kč | 12 040,99 Kč |
| 50 | 442,97080 Kč | 22 148,54 Kč |
| 100 | 440,64620 Kč | 44 064,62 Kč |
| Unit Price without VAT: | 710,51000 Kč |
|---|---|
| Unit Price with VAT: | 859,71710 Kč |



