
500002-1 | |
|---|---|
DigiKey Part Number | A003-1-ND |
Manufacturer | |
Manufacturer Product Number | 500002-1 |
Description | SPIRAL WRAP 1/2" X 1' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 1.00' (304.80mm, 12.00") Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,03000 Kč | 91,03 Kč |
| 2 | 83,84000 Kč | 167,68 Kč |
| 3 | 79,78000 Kč | 239,34 Kč |
| 5 | 75,03000 Kč | 375,15 Kč |
| 7 | 72,01286 Kč | 504,09 Kč |
| 10 | 68,98900 Kč | 689,89 Kč |
| 25 | 61,75680 Kč | 1 543,92 Kč |
| 50 | 56,79500 Kč | 2 839,75 Kč |
| 100 | 52,23540 Kč | 5 223,54 Kč |
| Unit Price without VAT: | 91,03000 Kč |
|---|---|
| Unit Price with VAT: | 110,14630 Kč |



