
500002-1 | |
|---|---|
DigiKey Part Number | A003-5-ND |
Manufacturer | |
Manufacturer Product Number | 500002-1 |
Description | SPIRAL WRAP 1/2" X 5' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 5.00' (1.52m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 5.00' (1.52m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,94000 Kč | 379,94 Kč |
| 2 | 349,32000 Kč | 698,64 Kč |
| 3 | 332,65667 Kč | 997,97 Kč |
| 5 | 312,74200 Kč | 1 563,71 Kč |
| 7 | 300,28000 Kč | 2 101,96 Kč |
| 10 | 287,62100 Kč | 2 876,21 Kč |
| 25 | 257,50040 Kč | 6 437,51 Kč |
| 50 | 236,82460 Kč | 11 841,23 Kč |
| 100 | 221,50410 Kč | 22 150,41 Kč |
| Unit Price without VAT: | 379,94000 Kč |
|---|---|
| Unit Price with VAT: | 459,72740 Kč |



