4-2530591-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 63 000
Unit Price: 0,89011 Kč
Datasheet
New Product
Standard, Locking Black 1.97" (50.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2530591-2

DigiKey Part Number
484-4-2530591-2-ND
Manufacturer
Manufacturer Product Number
4-2530591-2
Description
CABLE TY 200 X 3.6 S BK UVB C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg)
Datasheet
 Datasheet
EDA/CAD Models
4-2530591-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.140" (3.60mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40.2 lbs (18.25 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,36000 Kč33,60 Kč
253,14120 Kč78,53 Kč
502,99020 Kč149,51 Kč
1002,84520 Kč284,52 Kč
3002,63243 Kč789,73 Kč
5002,53950 Kč1 269,75 Kč
1 0002,41792 Kč2 417,92 Kč
2 5002,26636 Kč5 665,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč