Parametric Equivalent
Parametric Equivalent

3-2530591-9 | |
|---|---|
DigiKey Part Number | 484-3-2530591-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-2530591-9 |
Description | CABLE TY 200 X 3.6 S BK UVB M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2530591-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40.2 lbs (18.25 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 250 | 0,91048 Kč | 227,62 Kč |
| 500 | 0,86722 Kč | 433,61 Kč |
| 1 000 | 0,82564 Kč | 825,64 Kč |
| 3 000 | 0,76398 Kč | 2 291,94 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



