


WITA-40XL-UVB-M | |
|---|---|
DigiKey Part Number | RPC5392-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40XL-UVB-M |
Description | CBL TIE LOCKING BLK 40LBS 8.07" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.10" (53.34mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.10" (53.34mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.672' (204.98mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89011 Kč | 890,11 Kč |
| 2 000 | 0,84748 Kč | 1 694,96 Kč |
| 3 000 | 0,82347 Kč | 2 470,41 Kč |
| 5 000 | 0,79427 Kč | 3 971,35 Kč |
| 7 000 | 0,77564 Kč | 5 429,48 Kč |
| 10 000 | 0,75633 Kč | 7 563,30 Kč |
| Unit Price without VAT: | 0,89011 Kč |
|---|---|
| Unit Price with VAT: | 1,07703 Kč |


