
22759/32-16-9 | |
|---|---|
DigiKey Part Number | 22759/32-16-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-16-9 |
Description | HOOK-UP STRND 16AWG WHITE FEET |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 5 | 44,55800 Kč | 222,79 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 39,77040 Kč | 994,26 Kč |
| 50 | 37,85520 Kč | 1 892,76 Kč |
| 100 | 36,02210 Kč | 3 602,21 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




