
97-3101A-18-10S | |
|---|---|
DigiKey Part Number | 339-97-3101A-18-10S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-18-10S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-10 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,24000 Kč | 817,24 Kč |
| 10 | 694,57200 Kč | 6 945,72 Kč |
| 25 | 651,09760 Kč | 16 277,44 Kč |
| 50 | 620,03740 Kč | 31 001,87 Kč |
| 100 | 590,46800 Kč | 59 046,80 Kč |
| 250 | 553,54928 Kč | 138 387,32 Kč |
| Unit Price without VAT: | 817,24000 Kč |
|---|---|
| Unit Price with VAT: | 988,86040 Kč |



