
2-2530591-6 | |
|---|---|
DigiKey Part Number | 484-2-2530591-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2530591-6 |
Description | CABLE TY 200 X 4.8 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.189" (4.80mm) 50.1 lbs (22.74 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2530591-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50.1 lbs (22.74 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 50 | 3,58220 Kč | 179,11 Kč |
| 100 | 3,41010 Kč | 341,01 Kč |
| 300 | 3,15530 Kč | 946,59 Kč |
| 500 | 3,04304 Kč | 1 521,52 Kč |
| 1 000 | 2,89772 Kč | 2 897,72 Kč |
| 2 500 | 2,71605 Kč | 6 790,12 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




