


CT022A | |
|---|---|
DigiKey Part Number | RPC3734-ND |
Manufacturer | |
Manufacturer Product Number | CT022A |
Description | CBL TIE LOCKING NAT 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,06200 Kč | 206,20 Kč |
| 200 | 1,96330 Kč | 392,66 Kč |
| 300 | 1,90803 Kč | 572,41 Kč |
| 500 | 1,84026 Kč | 920,13 Kč |
| 700 | 1,79713 Kč | 1 257,99 Kč |
| 1 000 | 1,75249 Kč | 1 752,49 Kč |
| Unit Price without VAT: | 2,06200 Kč |
|---|---|
| Unit Price with VAT: | 2,49502 Kč |

