Parametric Equivalent
Parametric Equivalent

PLT2S-VMR | |
|---|---|
DigiKey Part Number | 298-PLT2S-VMRTR-ND - Tape & Reel (TR) 298-PLT2S-VMRCT-ND - Cut Tape (CT) 298-PLT2S-VMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT2S-VMR |
Description | CBL TIE LOCKING NAT 50LB 8.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.94" (49.28mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.94" (49.28mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20257 Kč | 16 012,85 Kč |
| Unit Price without VAT: | 3,20257 Kč |
|---|---|
| Unit Price with VAT: | 3,87511 Kč |







