Parametric Equivalent

2-2530591-2 | |
|---|---|
DigiKey Part Number | 484-2-2530591-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2530591-2 |
Description | CABLE TY 200 X 2.5 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.05" (52.07mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2530591-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.05" (52.07mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,88770 Kč | 188,77 Kč |
| 300 | 1,74703 Kč | 524,11 Kč |
| 500 | 1,68488 Kč | 842,44 Kč |
| 1 000 | 1,60446 Kč | 1 604,46 Kč |
| 2 500 | 1,50388 Kč | 3 759,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






