


CT007A | |
|---|---|
DigiKey Part Number | RPC3703-ND |
Manufacturer | |
Manufacturer Product Number | CT007A |
Description | CBL TIE LOCKING NAT 18LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56650 Kč | 156,65 Kč |
| 200 | 1,49085 Kč | 298,17 Kč |
| 300 | 1,44817 Kč | 434,45 Kč |
| 500 | 1,39678 Kč | 698,39 Kč |
| 700 | 1,36397 Kč | 954,78 Kč |
| 1 000 | 1,33001 Kč | 1 330,01 Kč |
| Unit Price without VAT: | 1,56650 Kč |
|---|---|
| Unit Price with VAT: | 1,89547 Kč |

