PLT2M-M39 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2 758
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 043 000
Unit Price: 1,79071 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 1 200
Unit Price: 1,56650 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 500
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 81 000
Unit Price: 1,03604 Kč
Datasheet
Standard, Locking Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT2M-M39

DigiKey Part Number
298-PLT2M-M39-ND
Manufacturer
Manufacturer Product Number
PLT2M-M39
Description
PAN-TY PLT2M-M39 CABLE TIE, HIGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.098" (2.50mm)
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25 0000,81765 Kč20 441,25 Kč
Unit Price without VAT:0,81765 Kč
Unit Price with VAT:0,98936 Kč