
100G0111-0.40-0 | |
|---|---|
DigiKey Part Number | 100G0111-0.40-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.40-0 |
Description | HOOK-UP DL STRND 22AWG BLK FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/0.0063" Black 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 9843' (3000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 18,94000 Kč | 94,70 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,91600 Kč | 422,90 Kč |
| 50 | 16,10540 Kč | 805,27 Kč |
| 100 | 15,33270 Kč | 1 533,27 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










