
1007-22-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-22-1-2000-004-1-TD-ND 1175-1007-22-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-22-1-2000-004-1-TD |
Description | WIRE 22AWG RED SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Red 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 5 | 10,30200 Kč | 51,51 Kč |
| 10 | 9,82300 Kč | 98,23 Kč |
| 25 | 9,20960 Kč | 230,24 Kč |
| 50 | 8,76760 Kč | 438,38 Kč |
| 100 | 8,34850 Kč | 834,85 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | 1,82840 Kč | 3 656,80 Kč |
| 4 000 | 1,73904 Kč | 6 956,16 Kč |
| 6 000 | 1,68843 Kč | 10 130,58 Kč |
| 10 000 | 1,62640 Kč | 16 264,00 Kč |
| 14 000 | 1,58657 Kč | 22 211,98 Kč |
| 20 000 | 1,54522 Kč | 30 904,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |








