
1007-22-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-22-1-2000-001-1-TD-ND 1175-1007-22-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-22-1-2000-001-1-TD |
Description | WIRE 22AWG BLACK SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,99600 Kč | 49,98 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 50 | 8,52100 Kč | 426,05 Kč |
| 100 | 8,11360 Kč | 811,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,56939 Kč | 3 138,78 Kč |
| 4 000 | 1,49280 Kč | 5 971,20 Kč |
| 6 000 | 1,44942 Kč | 8 696,52 Kč |
| 10 000 | 1,39626 Kč | 13 962,60 Kč |
| 14 000 | 1,36213 Kč | 19 069,82 Kč |
| 20 000 | 1,32667 Kč | 26 533,40 Kč |
| 50 000 | 1,23896 Kč | 61 948,00 Kč |
| 100 000 | 1,17568 Kč | 117 568,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






