Parametric Equivalent

1-2530591-0 | |
|---|---|
DigiKey Part Number | 484-1-2530591-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2530591-0 |
Description | CABLE TY 100 X 2.5 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.81" (20.50mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.81" (20.50mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,57480 Kč | 78,74 Kč |
| 100 | 1,49930 Kč | 149,93 Kč |
| 300 | 1,38657 Kč | 415,97 Kč |
| 500 | 1,33758 Kč | 668,79 Kč |
| 1 000 | 1,27353 Kč | 1 273,53 Kč |
| 2 500 | 1,19370 Kč | 2 984,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








