


CT003A | |
|---|---|
DigiKey Part Number | RPC3694-ND |
Manufacturer | |
Manufacturer Product Number | CT003A |
Description | CBL TIE LOCKING NAT 18LB 3.93" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.98" (25.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer Essentra Components | Length - Actual 0.328' (100.00mm, 3.93") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 4" | Base Product Number |
Bundle Diameter 0.98" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79370 Kč | 79,37 Kč |
| 200 | 0,75490 Kč | 150,98 Kč |
| 300 | 0,73423 Kč | 220,27 Kč |
| 500 | 0,70806 Kč | 354,03 Kč |
| 700 | 0,69113 Kč | 483,79 Kč |
| 1 000 | 0,67404 Kč | 674,04 Kč |
| Unit Price without VAT: | 0,79370 Kč |
|---|---|
| Unit Price with VAT: | 0,96038 Kč |






