QTTIE9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 2,90360 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 10 341,72500 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 27 800
Unit Price: 0,79370 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 386 841
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3 536 000
Unit Price: 1,25064 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 33 370
Unit Price: 2,29634 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 685 000
Unit Price: 1,63528 Kč
Datasheet
Image for QTTIE9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTTIE9

DigiKey Part Number
QTTIE9-ND
Manufacturer
Manufacturer Product Number
QTTIE9
Description
CBL TIE LOCKING NAT 18LB 3.94"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.63" (16.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.63" (16.00mm)
Width
0.098" (2.50mm)
Length - Actual
0.328' (100.00mm, 3.94")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28 105,12500 Kč16 210,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8 105,12500 Kč
Unit Price with VAT:9 807,20125 Kč