Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W93-X112-25

DigiKey Part Number
PB1407-ND
Manufacturer
Manufacturer Product Number
W93-X112-25
Description
CIR BRKR MAG-HYDR 25A 277VAC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 975,54000 Kč6 975,54 Kč
85 469,53250 Kč43 756,26 Kč
165 039,41500 Kč80 630,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6 975,54000 Kč
Unit Price with VAT:8 440,40340 Kč