



1061241000 | |
|---|---|
DigiKey Part Number | WM8675-ND |
Manufacturer | |
Manufacturer Product Number | 1061241000 |
Description | CONN COUPLER RCPT LC-LC SIMPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Molex | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Active | Color Blue |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) LC Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,58000 Kč | 302,58 Kč |
| 10 | 257,16300 Kč | 2 571,63 Kč |
| 25 | 241,06560 Kč | 6 026,64 Kč |
| 50 | 229,55440 Kč | 11 477,72 Kč |
| 100 | 218,59970 Kč | 21 859,97 Kč |
| 300 | 202,30663 Kč | 60 691,99 Kč |
| 500 | 195,15290 Kč | 97 576,45 Kč |
| 1 000 | 185,85120 Kč | 185 851,20 Kč |
| Unit Price without VAT: | 302,58000 Kč |
|---|---|
| Unit Price with VAT: | 366,12180 Kč |










