10 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
10-140
10-140

10-140

DigiKey Part Number
CBB110-ND
Manufacturer
Manufacturer Product Number
10-140
Description
CONN BARRIER STRP 10CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Cinch Connectivity Solutions
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
10
Terminal Screw Material
Steel
Number of Wire Entries
20
Terminal Screw Finish
Nickel
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-55°F ~ 300°F
Current Rating (Amps)
15A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387600110Molex1 010WM5781-ND262,27000 KčSimilar
0387700110Molex2 821WM5766-ND250,72000 KčSimilar
1510Curtis Industries287364-1356-ND200,74000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,06000 Kč380,06 Kč
10270,97900 Kč2 709,79 Kč
25241,32600 Kč6 033,15 Kč
50223,61620 Kč11 180,81 Kč
100209,39420 Kč20 939,42 Kč
250195,02944 Kč48 757,36 Kč
500186,85574 Kč93 427,87 Kč
1 000180,50280 Kč180 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:380,06000 Kč
Unit Price with VAT:459,87260 Kč