



0387600110 | |
|---|---|
DigiKey Part Number | WM5781-ND |
Manufacturer | |
Manufacturer Product Number | 0387600110 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0387600110 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| 10 | 186,25200 Kč | 1 862,52 Kč |
| 25 | 164,97720 Kč | 4 124,43 Kč |
| 50 | 152,13900 Kč | 7 606,95 Kč |
| 160 | 135,93713 Kč | 21 749,94 Kč |
| 320 | 128,88638 Kč | 41 243,64 Kč |
| 640 | 123,36063 Kč | 78 950,80 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |

