



12-140 | |
|---|---|
DigiKey Part Number | CBB112-ND |
Manufacturer | |
Manufacturer Product Number | 12-140 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 12-140 Models |
Category | Wire Gauge 16 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 15A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387600112 | WEC | 534 | 2266-387600112-23-ND | 7,45000 Kč | Similar |
| 1512 | Curtis Industries | 1 080 | 364-1359-ND | 10,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,27000 Kč | 443,27 Kč |
| 10 | 316,88100 Kč | 3 168,81 Kč |
| 25 | 282,89360 Kč | 7 072,34 Kč |
| 50 | 262,65980 Kč | 13 132,99 Kč |
| 100 | 246,46190 Kč | 24 646,19 Kč |
| 250 | 230,13976 Kč | 57 534,94 Kč |
| 500 | 220,87040 Kč | 110 435,20 Kč |
| Unit Price without VAT: | 443,27000 Kč |
|---|---|
| Unit Price with VAT: | 536,35670 Kč |




