
1512 | |
|---|---|
DigiKey Part Number | 364-1359-ND |
Manufacturer | |
Manufacturer Product Number | 1512 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 12 | Mounting Type Chassis, Panel |
Number of Wire Entries 24 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 161,64300 Kč | 1 616,43 Kč |
| 25 | 142,90400 Kč | 3 572,60 Kč |
| 50 | 131,54400 Kč | 6 577,20 Kč |
| 100 | 122,33850 Kč | 12 233,85 Kč |
| 250 | 112,95916 Kč | 28 239,79 Kč |
| 500 | 107,58578 Kč | 53 792,89 Kč |
| 1 000 | 103,38974 Kč | 103 389,74 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |







