W91-X152-50 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 667,03200 Kč
Datasheet
W9, Potter & Brumfield SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W9, Potter & Brumfield SERIES
Circuit Breaker Basics - Another Teaching Moment

W91-X152-50

DigiKey Part Number
PB1395-ND
Manufacturer
Manufacturer Product Number
W91-X152-50
Description
CIR BRKR MAG-HYDR 50A 65VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 50A AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
50A
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 398,44000 Kč2 398,44 Kč
51 989,01400 Kč9 945,07 Kč
241 654,77542 Kč39 714,61 Kč
721 452,59319 Kč104 586,71 Kč
1201 366,43967 Kč163 972,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 398,44000 Kč
Unit Price with VAT:2 902,11240 Kč