


W91-X152-40 | |
|---|---|
DigiKey Part Number | PB1394-ND |
Manufacturer | |
Manufacturer Product Number | W91-X152-40 |
Description | CIR BRKR MAG-HYDR 40A 65VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,81000 Kč | 1 074,81 Kč |
| 5 | 891,59400 Kč | 4 457,97 Kč |
| 24 | 742,35458 Kč | 17 816,51 Kč |
| 72 | 652,19917 Kč | 46 958,34 Kč |
| 120 | 613,81275 Kč | 73 657,53 Kč |
| 264 | 558,55697 Kč | 147 459,04 Kč |
| Unit Price without VAT: | 1 074,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,52010 Kč |









