Circuit Breaker Thermal 50A 240 V AC 50 V DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 50A 240 V AC 50 V DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W31-X2M1G-50

DigiKey Part Number
PB424-ND
Manufacturer
Manufacturer Product Number
W31-X2M1G-50
Description
CIR BRKR THRM 50A 240VAC 50VDC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 50A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
50A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 580,94000 Kč1 580,94 Kč
51 311,36800 Kč6 556,84 Kč
101 209,48500 Kč12 094,85 Kč
501 000,93260 Kč50 046,63 Kč
100921,79120 Kč92 179,12 Kč
250839,13216 Kč209 783,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 580,94000 Kč
Unit Price with VAT:1 912,93740 Kč