


W31-X2M1G-40 | |
|---|---|
DigiKey Part Number | PB423-ND |
Manufacturer | |
Manufacturer Product Number | W31-X2M1G-40 |
Description | CIR BRKR THRM 40A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,94000 Kč | 1 580,94 Kč |
| 5 | 1 311,36800 Kč | 6 556,84 Kč |
| 10 | 1 209,48500 Kč | 12 094,85 Kč |
| 50 | 1 000,93260 Kč | 50 046,63 Kč |
| 100 | 921,79120 Kč | 92 179,12 Kč |
| 250 | 839,13216 Kč | 209 783,04 Kč |
| Unit Price without VAT: | 1 580,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,93740 Kč |



