


W31-X2M1G-30 | |
|---|---|
DigiKey Part Number | PB421-ND |
Manufacturer | |
Manufacturer Product Number | W31-X2M1G-30 |
Description | CIR BRKR THRM 30A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,64000 Kč | 1 128,64 Kč |
| 5 | 936,17400 Kč | 4 680,87 Kč |
| 25 | 775,72480 Kč | 19 393,12 Kč |
| 50 | 714,94000 Kč | 35 747,00 Kč |
| 100 | 658,57500 Kč | 65 857,50 Kč |
| 250 | 590,24708 Kč | 147 561,77 Kč |
| Unit Price without VAT: | 1 128,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,65440 Kč |




