



V23079F1101B301 | |
|---|---|
DigiKey Part Number | PB1079TR-ND - Tape & Reel (TR) PB1079CT-ND - Cut Tape (CT) PB1079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V23079F1101B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | V23079F1101B301 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 357 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 14 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 87,22600 Kč | 872,26 Kč |
| 25 | 83,29480 Kč | 2 082,37 Kč |
| 50 | 80,44340 Kč | 4 022,17 Kč |
| 100 | 77,68420 Kč | 7 768,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,44310 Kč | 28 977,24 Kč |
| 800 | 69,95405 Kč | 55 963,24 Kč |
| 1 200 | 68,53748 Kč | 82 244,98 Kč |
| 2 000 | 66,79212 Kč | 133 584,24 Kč |
| 2 800 | 65,66705 Kč | 183 867,74 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |




